
Highlights & Details
WD3035 WLAN - XL Weather station extra large display of the time, additional outside temperature, weather forecast for the next 4 days, etc.
- Data stored on the display and smartphone via APP Smart LiFe (for iOS or Android)
- Clock and calendar
- 12/24 H time display
- Indoor and outdoor alarm clock
- Weekdays, minimum and maximum temperatures as well as weather forecasts for today and the next four days
- MIN/MAX Temperature values
- Barometric pressure
- PM2.5-measured values
- Probability of precipitation
- UV index display
- Apparent values (Feels Like) display
- Light sensor with automatic
- Adjustment of display brightness
- Storage of the settings (chip)
- Table set-up or
- Wall suspension
Technical specifications
- Base station:
- Temperature measuring range: -10°C to +50 °C, display "LL" or "HH" outside this range
- Temperature resolution 1 °C
- Temperature accuracy: ± 1°C
- Reception of outdoor transmitter data: Every 57 seconds for channel 1, every 67 seconds for channel 2, every 79 seconds for channel 3
- Frequency bandwidth 433 MHz
- Air pressure measuring range 600hPa/mb to 1050hPa/mb
- PM 2.5: 0 to 999 ug/m3
- POWER SUPPLY HX12HB-0501500-AG-001, DC 5V
- Batteries 2 x 1.5 V, type AAA
- Dimensions 230 x 253 x 29 mm
- Outdoor transmitter
- Temperature measuring range -10°C to +60 °C, display "LL" or "HH" outside this range
- Temperature resolution 1 °C
- Temperature accuracy: ± 1°C
- Radio transmission signal 433 MHz
- Maximum transmission power 9.52 dBm
- Wireless transmission range:
- Dimensions (WxHxD) 33 x 103 x 32 mm
- Product type
Wi-Fi weather station
- Hub dimensions
230 x 253 x 29 mm
- Thermo/hygro sensor dimensions
33 x 103 x 32 mm
- Case colour
White
- Max. number of sensors
1
- Functions
Outside temperature
Battery life
Date
Colour display
Radio clock (DCF77 )
Apparent temperature (wind chill)
Inside temperature
Max/min readings
1 sensor only
Wi-Fi access
- Weight (transmitter)
80 g
- Weight (station)
620 g
- Weight (wind gauge)
80
- Reading range - outdoor temperature
10°C to 60 °C
- Reading range - indoor temperature
-10°C to +50 °C
- Temperature
Indoor temperature measuring range -10°C to 50°C.
Outdoor temperature measuring range -10°C to 60 °C
50 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
5 V / DC
Documents & Downloads
Datasheet
Datasheet 3461582 Techno Line WD3035 WD3035 Wetterstation Wi-Fi weather station Max. number of sensors 1
User & Safety Instructions
User & Safety Instructions 3461582 Techno Line WD3035 WD3035 Wetterstation Wi-Fi weather station Max. number of sensors 1
Description
In addition, the local outdoor temperature is transmitted via a radio transmitter with 433 MHz and a range of up to 50 meters on the base station. You will get a comprehensive picture of the current and future weather situation.
This text is machine translated.
Features
- WLAN connection
- Power connection
- Wireless transmission
- Power supply: Power supply (included),2 x AAA Micro LR03 (only for back-up, not included)
- Sensor: Power supply 2 x AAA micro LR03 (not included)
Scope of delivery
- Station
- Outer sender TX

































