
Highlights & Details
WD2500 XXL weather station - everything around the weather, data on the station and on the Smartphone, inside, outside temperature, inside and outside humidity
- Direct weather APP (iOS or Android)
- Clock and calendar
- Indoor and outdoor temperature
- Indoor and outdoor humidity
- Temperature alert
- Weekdays, the highest and lowest temperatures (MIN/MAX), as well as weather forecasts for today and the next four days
- Barometric air pressure
- Probability of precipitation
- Wind direction and wind speed
- Apparent values (Feels Like) display
- Alarm with snooze function
- Up to 3 outdoor transmitters can be trained
- Backlight
- Low battery indicator
- Table mount
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
373 x 228 x 30 mm
- Thermo/hygro sensor dimensions
40 x 102 x 26 mm
- Display
Digital
- Sensor dims
40 x 102 x 26 mm
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Date
Frost alarm
Radio clock (DCF77 )
Apparent temperature (wind chill)
Inside RH
Air pressure
Max. 3 sensors
Rain gauge
Show more
- Weight (transmitter)
35 g
- Weight (station)
1.123 kg
- Weight (thermo/hygro sensor)
35 g
- Outdoor humidity
20%rH to 95%rH
- Reading range - outdoor temperature
-40 to +60 °C
- Indoor humidity
20%rH to 95%rH
- Reading range - indoor temperature
0°C to +50 °C
60 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
5 V / DC
- Signal type
Wi-Fi
433 MHz wireless
Documents & Downloads
Datasheet
Datasheet 3461580 Techno Line WD2500 WD2500 Wireless digital weather station Max. number of sensors 3
User & Safety Instructions
User & Safety Instructions 3461580 Techno Line WD2500 WD2500 Wireless digital weather station Max. number of sensors 3
Description
The WD2500 convinces with a wake-up alarm, snooze function, a background lighting and the possibility of learning up to 3 outdoor transmitters. The temperature alarm ensures that you do not miss any extreme weather conditions. The station can be set up comfortably on the table and gives you reliable data - even in case of power failure, thanks to the backup batteries.
With compact dimensions and a user-friendly operation the WD2500 offers everything that WAS you need for a modern weather observation.
This text is machine translated.
Scope of delivery
- Station WD2500
- Outdoor transmitter TX205-DTH and power supply unit (5V/DC)
- User manual


































