
Highlights & Details
Radio thermometer spot 30.3030.01
- Outdoor temperature via wireless transmitterDisplay of indoor temperatureHighest and lowest valuesRadio clock with date and weekdayTwo further temperature transmitters can be connected
Technical specifications
- Radio clock with date and weekday (8 languages)
- Reading range - indoor temperature
-10 to 50 °C
- Product type
Wireless digital thermometer
- Signal type
433 MHz wireless
- Reading range - outdoor temperature
-40 to +60 °C
- Functions
Date
Radio clock (DCF77 )
Max/min readings
Inside temperature
Outside temperature
Max. 3 sensors
Day
Selectable time zone
- Display
Digital
- Case colour
Black
100 m
- Max. number of sensors
3
- Station power supply
AAA battery (2x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Sensor dims
25 x 45 x 125 mm
- Content
1 pc(s)
- Hub dimensions
109 x 104 x 20 mm
- Weight (transmitter)
67 g
- Weight (station)
99 g
- Material
Plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2528214 TFA Dostmann SPOT Wireless digital thermometer Black 30.3030.01
Description
This text is machine translated.
Features
- Transmission of the outdoor temperature via up to 3 transmitters (433 MHz, max. 100 m)Display of indoor temperatureMax.-Min.- Function with manual or automatic resetRadio clock with date and weekday (8 languages)Radio-controlled DCF-77 time with manual setting optionHours, minutes and seconds displayTIME RECEPTION ON/OFF (ON/OFF)12/24 hr time formatCalendar display (month, date, day of the week)Time zone setting option ±12 hoursTemperature display in Celsius (°C) or Fahrenheit (°F)Room and outdoor temperature display with storage OF THE MIN/MAX valuesAll saved MIN/MAX values can be resetLow battery level indicatorInstallation on a table or mounting on a wall
Frequently Bought Together
(*All information is plus legal VAT)€ 38.98*
What kind of Thermo-, Hygro- & Barometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































