There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Probe thermometer
-40 °C
200 °C
NTC
ISO standards
(L x W x H) 66 x 20 x 109 mm
0.1 °C
Complies with HACCP standards
110 mm
93 g
-40 up to 200 °C
-40 to 200 °C
20 mm
109 mm
66 mm
2 x 1.5V AAA
0.1 °C
±1 °C (at -25 to 150 °C), otherwise ±1.5 °C
-40 to 200 °C
User & Safety Instructions 1412507 TFA Dostmann Kat.Nr. 30.1015 Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to 200 °C
Information 1412507 TFA Dostmann Kat.Nr. 30.1015 Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to 200 °C
Information 1412507 TFA Dostmann Kat.Nr. 30.1015 Probe thermometer Calibrated to (ISO standards) Temperature reading range -40 up to 200 °C
The necessary accessories are required to use the article as described.