• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann LUMATIC FREE LED (monochrome) Safety headlamp, Headlamp rechargeable 350 lm 43.2039.01

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED HEAD TORCH LUMATIC FREE 43.2039.01

  • Scattered light with super bright light area or focused light3 setting modesBuilt-in rechargeable battery for chargingSplash-proofAdjustable elastic band

Technical specifications

  • Integrated rechargeable battery Li-Ion 1200 mAh
Luminous flux (range)

200 lm - 499.9 lm

Product type

Safety headlamp

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Factory colour

Black

Weight

72

Dim

(L x W x H) 88 x 52 x 33 mm

Weight, information

per unit

Light duration (high)

6.5 h

Light duration (low)

2.5 h

Illumination range (high)

45 m

Illumination range (low)

5 m

Luminous flux (high)

350 lm

Luminous flux (low)

120 lm

Material

Plastic

Width

52 mm

Height

33 mm

Length

88 mm

Features

Strobe mode

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734940 TFA Dostmann LUMATIC FREE LED (monochrome) Safety headlamp, Headlamp rechargeable 350 lm 43.2039.01

Security datasheet

Security datasheet 2734940 TFA Dostmann LUMATIC FREE LED (monochrome) Safety headlamp, Headlamp rechargeable 350 lm 43.2039.01

Description

Super light and super bright! This LED head torch with its 72 grams is a real light to fly. You hardly notice you are wearing a lamp. The head band is elastic, adjustable and adjusts flexibly to the shape of the head. The silicone coating ensures that nothing slips.

Bright, Heller, red or flashing light? Choose between front scattered light and side focusing light. The COB technology of the frontal light strip shines Heller and is more uniform than conventional LEDs. The side focus light is Ideal, in order to selectively illuminate up to 45 meters and/or to be visible.

Robust and practical: The head lamp is splash-proof and can withstand a cast of rain. No annoying battery changes, it can be charged with the integrated battery via USB-cable.

You don't need to bend a finger even for switching on and off. The lamp has a motion sensor and reacts to a simple movement of the hand Switch on or off without contact.

Free hands, free view. This lamp is Ideal for the power failure moments in the home, repairs and work in DIY, in the open and during sports.

This text is machine translated.

Features

  • Optionally available scattered light with super bright light area (COB technology) or focused light, 3 light settings (strong/weak/red) and blinking light
  • With motion sensor for contactless on/off by moving the hand
  • Built-in battery for charging via Micro-USB-C cable (included)
  • Splash-proof
  • Light and comfortable to wear with adjustable elastic band and silicone coating
  • Ideal for free handling in sports and crafts
  • COB scattered light (front): Radiation angle 200°, 10 W, 350 lm, illumination range up to 5 m.
  • LED focus light (on side): 3 W, 120 lm, light range up to 45 m.

Scope of delivery

  • Head torch
  • USB-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)