• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann LUMATIC HEAD LED (monochrome) Headlamp rechargeable 450 lm 5 h 43.2038.01

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED HEAD TORCH LUMATIC HEAD 43.2038.01

  • Scattered light with super bright light area or focused light3 Settings (strong/weak/blinking light)Built-in rechargeable battery for chargingSplash-proofAdjustable elastic band

Technical specifications

  • Integrated rechargeable battery Li-Ion 2000 mAh
Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

5 h

Power supply (LOV)

rechargeable

Factory colour

Black

Weight

134 g

Dim

(L x W x H) 90 x 156 x 54 mm

Weight, information

per unit

Light duration (low)

2.5 h

Illumination range (high)

100 m

Luminous flux (high)

450 lm

Luminous flux (low)

260 lm

Material

Plastic

Width

156 mm

Height

54 mm

Length

90 mm

Features

Strobe mode

Long range

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734939 TFA Dostmann LUMATIC HEAD LED (monochrome) Headlamp rechargeable 450 lm 5 h 43.2038.01

Description

See and be seen: This LED head torch is a useful companion for you, wherever you want to bring light into the darkness. You can choose between bright scattered light or focus light. For both variants there are 3 settings options (strong, weak or blinking).Through the COB-technology in comparison to the conventional LED-lamps the lamp offers a super-bright and uniform light area with a beam range of up to five meters in the scattered light mode. The focus light illuminates your environment up to 100 meters. Ideal in the dark seasons of the year for sports or walks, as also for camping trips, in the household and do workshops or do-it-yourself work.A special feature of the LUMATC HEAD is the motion sensor that can be activated. In this mode, you can switch the lamp on or off with only one movement of your hand – without touching. Very handy if you don't have your hands free, wear gloves that interfere with your dexterity or your fingers are just dirty. Wherever you need good vision and hands-free, this headlamp will do everything you need.WAS this head lamp has an additional advantage:It does not need batteries but the integrated rechargeable battery can be charged easily via the provided USB cable.The adjustable elastic band adapts to any head shape. This means that the headlamp can also be worn over a cap or helmet . It is splashproof and can also withstand rain.

This text is machine translated.

Features

  • Optionally available with super bright light area (COB technology) or focused light, three light settings each (strong/weak/blinking light)With motion sensor for contactless on/off by moving the handBuilt-in rechargeable battery for charging via USB-C cable (included)Splash-proofWith adjustable elastic bandIdeal for free handling in sports and craftsCOB scattered light: Radiation angle 200°, 10 W, 450 lm, illumination range up to 5mLED-Focus light: Continuously adjustable, swivels by 75°, 5 W, 260 lm, Light range up to 100 m.

Scope of delivery

  • Head torch
  • USB-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)