• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Meteo Sens 35.1139.01 Wireless digital weather station Forecasts for 12 to 24 hours

EAN:
Part number:
Item no:
Currently not available

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wireless weather station Sens 35.1139.01

  • - Wireless transmission of outdoor temperature and humidity via up to 3 transmitters (max. 80 m)- Indication of indoor temperature and humidity- Max.- min.-function- Tendency indicators- Weather forecast with symbols- Atmospheric pressure with bar graph for the last 24 hours- Radio controlled clock with date- Registered TFA design

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

157 x 43 x 117 mm

Thermo/hygro sensor dimensions

40 x 21 x 130 mm

Display

Digital

Case colour

Black

Max. number of sensors

3

Functions

Outside temperature

Radio clock (DCF77 )

Weather forecast

Inside temperature

Inside RH

Outside RH

Air pressure

Max/min readings

Max. 3 sensors

Selectable time zone

Battery life

Date

Show more
Weight (station)

217 g

Outdoor humidity

1 - 99 %

Reading range - outdoor temperature

-40 - +60 °C

Indoor humidity

1 - 99 %

Reading range - indoor temperature

0 - 50 °C

80 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

AA battery (2x), please order separately

Signal type

433 MHz wireless

Forecasts for

12 to 24 hours

Clock face colour

Green-grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1851860 TFA Dostmann Meteo Sens 35.1139.01 Wireless digital weather station Forecasts for 12 to 24 hours

Description

With a view of the display of the METEO SENS wireless weather station you are always informed about the development of the local weather. Outdoor temperature and air humidity by a thermo-radio transmitter (included in delivery) directly on-site.
An integrated electronic barometer measures the air pressure; the history of the last 24 hours can be seen on a bar graph. Sun, clouds or rain drops-based on the changes in air pressure, the weather symbol in connection with trend arrows a forecast for the coming weather.
For control of the room climate are temperature and humidity. Through targeted heating and ventilation, you can create a pleasant and healthy living climate and save even heating costs. The current time and date via the DCF77 radio signal is received.
For this purpose, you have the option to connect up to two more transmitter (sold separately), the temperature and humidity in several rooms.

This text is machine translated.

Features

  • Outdoor temperature and humidity via transmitter, Indoor climate with temperature and humidity, Weather forecast with symbols and atmospheric pressure trend,Radio-controlled clock with date, Expandable up to 3 transmitters

Scope of delivery

  • Base station, thermo-hygro-transmitter, instruction manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)