• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Puck Timer Anthracite Analogue

1/2
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Kitchen timer puck

  • Stainless steel housing
  • Plastic Rubber Coated
  • Metal wind-up mechanism up to 60 minutes
  • This text is machine translated.

Technical specifications

Product type

Timer

Display

Analogue

Functions

Timer/countdown

Min. time interval

1 min

Type

Manual wind

Factory colour

Anthracite

Dim

(Ø x H) 79 mm x 33 mm

Weight

200 g

Height

33 mm

(Ø)

79 mm

Power supply

No extra power supply needed

Timing range (max.)

60 min

Wireless charging

No

UKCA

yes

Description

The desired runtime is set by turning the display and at the same time a red face visible, so that the reading of the remaining time is simplified.

This text is machine translated.

Features

  • Manual winding
  • Magnetic attachment on the back.

Scope of delivery

  • Kitchen timer "Puck"
  • User manual.

What kind of Timers are you looking for?