• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Puck Timer White Analogue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kitchen timer "Puck"

  • Stainless steel housing
  • Plastic Rubber Coated
  • Metal wind-up mechanism up to 60 minutes

Technical specifications

Product type

Timer

Display

Analogue

Functions

Timer/countdown

Min. time interval

1 min

Type

Manual wind

Factory colour

White

Dim

(Ø x H) 79 mm x 33 mm

Weight

200 g

Height

33 mm

(Ø)

79 mm

Power supply

No extra power supply needed

Timing range (max.)

60 min

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672469 TFA Dostmann Puck Timer White Analogue

Description

The desired runtime is set by turning the display and at the same time a red face visible, so that the reading of the remaining time is simplified.

This text is machine translated.

Features

  • Manual winding
  • Magnetic attachment on the back.

Scope of delivery

  • Kitchen timer "Puck"
  • User manual.
  • This text is machine translated.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)