• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann WEATHER PRO 35.1161.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless weather station with wind and rain gauge WEATHER PRO 35.1161.01

  • HistoryWeather forecast using symbolsAir pressure tendencyTrend arrows, highest and lowest valuesTime and date of storageAdjustable alarm states
  • This text is machine translated.

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

226 x 30 (86) x 138 (132) mm

Rain gauge dimensions

182 x 121 x 133 mm

Thermo/hygro sensor dimensions

25 (43) x 45 (53) x 125 (135) mm

Display

Digital

Wind sensor dimensions

236 x 180 x 180 mm

Case colour

Black

Max. number of sensors

3

Functions

Outside RH

Outside temperature

Date

Radio clock (DCF77 )

Inside RH

Inside temperature

Air pressure

Max/min readings

Rain gauge

Weather forecast

Anemometer

Wind direction

Day

Show more
Weight (rain gauge)

215 g

Weight (transmitter)

62 g

Weight (station)

311 g

Weight (wind gauge)

335 g

Outdoor humidity

10 to 99 %

Reading range - outdoor temperature

-40 to +60 °C

Indoor humidity

10 to 99 %

Reading range - indoor temperature

0 to +50 °C

Precipitation

0 to 199.9 mm

Wind speed

0 to 178 km/h

100 m

Sensor power supply

AA battery (7x), please order separately

Station power supply

AA battery (3x), please order separately

Signal type

433 MHz wireless

Forecasts for

12 to 24 hours

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473666 TFA Dostmann WEATHER PRO 35.1161.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors

Description

Features

  • Outdoor temperature and air humidity, wind speed, wind direction and quantity of rain via three wireless outdoor transmitters (433 MHz) with ranges up to 100 m (free field)Indoor temperature and humidityTrend arrows, highest and lowest values with time and date of storageAdjustable alarm conditions for temperature, humidity, rain and windRadio clock with manual time zone correctionWeather forecast with symbols and atmospheric pressure trendRelative air pressure and graphic display of the air pressure course of the last 24 hours.Graphical representation of the wind direction (LCD wind rose) and display of the prevailing wind direction, optionally as a compass direction or degree numberDisplays the current, average or highest wind speedMaximum wind speed of the last 24 hours, 7 days, of the current month and year with time and date of storage can be called upTemperature sensingRain quantity today with graphic displayDisplays the rainfall of the last hour, the last 24 hours, the last 7 days, the current month, the current year and the totalMonthly history function of the rain quantity of the last 12 monthsRadio clock with complete date and weekday (8 languages)Solar-supported wind gaugeOptional: Expandable up to 3 Thermo-Hygro transmitters (sold separately)

Scope of delivery

  • Incl. Thermo-hygro transmitter
  • Rain Gauges
  • Wind transmitter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)