• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Wireless digital thermometer Black 30.3072.01-DakkS

Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wireless thermometer BUDDY 30.3072.01

  • Outdoor temperature via wireless transmitter
  • Display of indoor temperature
  • Highest and lowest values
  • Radio clock with the highest accuracy
  • Can be extended to up to 3 transmitters
  • Backlight

Technical specifications

Reading range - indoor temperature

0...+50 °C

Product type

Wireless digital thermometer

Signal type

433 MHz wireless

Reading range - outdoor temperature

-40...+60 °C

Functions

Outside temperature

Inside temperature

Max. 3 sensors

Max/min readings

Radio clock (DCF77 )

Date

Selectable time zone

Display

Digital

Case colour

Black

100 m

Max. number of sensors

3 pc(s)

Station power supply

AA battery (2x), please order separately

Sensor power supply

AA battery (2x), please order separately

Sensor dims

(L) 48 (54) x (W) 26 (44) x (H) 129 (135) mm

Content

1 pc(s)

Hub dimensions

(L) 69 x (W) 30 (48) x (H) 150 (155) mm

Weight (transmitter)

62 g

Weight (station)

122 g

Material

Plastic

DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049741 TFA Dostmann Wireless digital thermometer Black 30.3072.01-DakkS

Description

The radio thermometer Buddy is a thermometer with outdoor sensor, which is guaranteed to conquer a residence in your apartment. Its streamlined design makes it perfect for any ambience. In addition to the clear optics, it provides reliable the most important temperature and daily data.

The color-printed elements in the display make it easier to read. So you can have a clear view of all your data. By pressing the button you switch the display illumination on. In this way, you can read the information in all lighting conditions. The illumination turns off automatically after a short time.

By passing your new temperature buddy will tell you what time it's, thanks to the radio clock. It shows you, how warm or cold it is outside and inside. Besides it stores the highest and lowest values in the desired interval for you. The values can be reset automatically every day at midnight or only manually.

Do you want to keep an eye on the temperature of other rooms?

The radio thermometer we developed and designed is expandable with up to 3 additional transmitters. These are additionally available. Means you've got everything you need to know and optimize energy consumption in your home.

This text is machine translated.

Features

  • Wireless transmission of the outdoor temperature via up to 3 transmitters (max. 100 m)
  • Display of indoor temperature.
  • Max./min. function with manual or automatic reset
  • Radio clock with date
  • Backlight

Scope of delivery

  • Base station
  • Temperature transmitter
  • User manual