
Highlights & Details
Thalheimer ERT 230/230/10G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
- Input 230 V/AC
- Output: 230 V / AC
- Safety isolating transformer that conforms to EN 60601-1
- Suitable for medical devices
- Inrush current limitation
- This text is machine translated.
Technical specifications
- Dim
(W x H x D) 250 x 165 x 370 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
IEC C13 socket (cooling devices)
- Depth
370 mm
- Height
165 mm
- Width
250 mm
DAkkS standards
- Features
Inrush current limiter
- Type
ERT 230/230/10G
- Output current
10 A
- Output voltage (max.)
230 V AC
- Output voltage (min.)
230 V AC
- No. of outputs
8 x
2300 VA
- Inputs
IEC C14
- Input voltage
230 V AC
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC
- Weight
26.7 kg
- Product type
Isolation transformer (fixed voltage)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1242989 Thalheimer ERT 230/230/10G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
Information
Information 1242989 Thalheimer ERT 230/230/10G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
Information 1242989 Thalheimer ERT 230/230/10G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
Description
Features
- Protection class 1
- IP20
Scope of delivery
- Power cord
- Operating instructions.
Hints
What kind of Isolation Transformers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






