
BKL Electronic 073331 IEC adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices), IEC C13 socket (coo
Number
Highlights & Details
Cold device distributor
Our service for you
Technical specifications
- Product type
IEC adapter
- Type A
IEC C14 plug (cooling devices)
- Factory colour
Black
- Type B
IEC C13 socket (cooling devices)
IEC C13 socket (cooling devices)
- Connector type
Adapter, straight
- Content
1 pc(s)
- Manufacturer part #
073331
- Nominal voltage
250 V AC
- Nominal current
10 A
- RoHS-compliant
Yes
- Type
073331
Documents & Downloads
Datasheet
Datasheet 739605 BKL Electronic 073331 IEC adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices), IEC C13 socket (coo
User & Safety Instructions
User & Safety Instructions 739605 BKL Electronic 073331 IEC adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices), IEC C13 socket (coo
Information
Information 739605 BKL Electronic 073331 IEC adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices), IEC C13 socket (coo

