• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann STASI 2 1 pc(s)

1/2
Image similar
Content
1 pc(s)
Manufacturer part #
732 044-000-1
Compatible with
Hirschmann STASEI Series
Pins
2 + PE
Type
STASI 2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1392 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 5
Total (€ 0.47 / piece)
€ 2.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Reference voltage DIN VDE 0110: Version 2+PE 250V/AC/ 300V/DC, Version 3+PE 380V/AC/ 450V/DC.. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
Content

1 pc(s)

Manufacturer part #

732 044-000-1

Compatible with

Hirschmann STASEI Series

Pins

2 + PE

Type

STASI 2

Leading contact (PE)

Yes

Connection

-

Operating voltage

250 V/AC/DC

Documents & Downloads

Datasheet

Datasheet 730980 Hirschmann STASI 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730980 Hirschmann STASI 2 1 pc(s)

Description

VDE guidelines. Screw connection. Power supplies. Power for applications with higher requirements, for example medical equipment, measuring equipment, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)