
Highlights & Details
IEC connector vertical installation
Technical specifications
- Total number of pins: 2 + PE
- Colour: Black (Red transparent switch with light)
- Contacts
Solder
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Type
IEC connector
- Connector type
Plug, vertical mount
- Total no. of pins
3
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Case material
Thermoplastic
- Weight
22.6 g
- Manufacturer part #
TC-13599520
- Contact resistance
20 mΩ
- Contact material
Cu-alloy, nickel plated
- Number of pins
3
- Width
30.5 mm
- Height
30.5 mm
- Length
50 mm
- RoHS-compliant
Yes
- Temperature range
-10 to +80 °C
- Type
TC-13599520
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3399880 TRU COMPONENTS TC-13599520 IEC connector Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3399880 TRU COMPONENTS TC-13599520 IEC connector Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)



































