
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 8.39
-15 %
€ 7.13
plus VAT.
14-day return policy included
Technical specifications
- Protection class IP 54
- Reference voltage DIN VDE 0110: Version 2+PE 250 V/AC/ 300 V/DC. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
2 + PE
- Connection
Screws
- Nominal voltage
400 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Line connector
- Case material
Polyamide
- Manufacturer part #
932 038-106-1
- Number of pins
2
IP54
- Series
STAS
- Type
STAS 200
- Leading contact (PE)
Yes
- Nominal current (details)
16 A
- Connection
Screws
- Operating voltage
250 V/AC/DC
Documents & Downloads
Datasheet
Datasheet 730009 Hirschmann 932 038-106-1 Mains connector STAS Plug, straight Total number of pins: 2 + PE 16 A Grey 1 pc(s)
Certificate
Certificate 730009 Hirschmann 932 038-106-1 Mains connector STAS Plug, straight Total number of pins: 2 + PE 16 A Grey 1 pc(s)
Description
For mains power and control line connections in engineering and machine construction. Made of shock-resistant unbreakable polyamide. Meets VDE guidelines. Application: Mains voltage feed. Power for applications with higher requirements, for example medical equipment, measuring equipment, etc.
Features
- Meets VDE guidelines.




