• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10475836 IEC connector Plug, vertical mount C8 Total number of pins: 2 2.5 A Black 1 pc(s)

1/3
Product type
IEC connector
Plug standard (IEC 60320)
C8
Connector type
Plug, vertical mount
Total no. of pins
2
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold Device Plug Build-in C8

  • 'powered by RICH BAY' in black text on a white background.<br><br>(Note: Since the text is already in English, no translation was necessary. I simply reproduced the text as specified.)

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C8

Connector type

Plug, vertical mount

Total no. of pins

2

Connection

Soldering

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

2.5 A

Nominal current - rounded value

2.5 A

Manufacturer part #

TC-10475836

Fitting type (details)

Flange mounting

Number of pins

2

RoHS-compliant

Yes

Type

TC-10475836

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2618959 TRU COMPONENTS TC-10475836 IEC connector Plug, vertical mount C8 Total number of pins: 2 2.5 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618959 TRU COMPONENTS TC-10475836 IEC connector Plug, vertical mount C8 Total number of pins: 2 2.5 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)