
Martin Kaiser 783/sw Hot wire connector 783 Socket, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
Highlights & Details
Warm-device box
Our service for you
Technical specifications
- Thermal load: 175 °C
- Product type
Hot wire connector
- Plug standard (IEC 60320)
C15
- Connector type
Socket, straight
- Total no. of pins
2 + PE
- Connection
Screws
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Type
Straight C 15
- Manufacturer part #
783/sw
- Material (details)
Polyamide 6
- Number of pins
2
- RoHS-compliant
Yes
- Series
783
- Temperature range
120 °C
- Type
783/sw
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Pins
3
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 612618 Martin Kaiser 783/sw Hot wire connector 783 Socket, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information
Information 612618 Martin Kaiser 783/sw Hot wire connector 783 Socket, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
Description
For heat-generating devices, such as industrial vacuum cleaners, portable cookers, waffle irons or irons with a detachable cable.














