• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1365765 IEC connector Plug, horizontal mount Total number of pins: 2 2.5 A Black 1 pc(s)

Image similar
Product type
IEC connector
Plug standard (IEC 60320)
C8
Connector type
Plug, horizontal mount
Total no. of pins
2
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

72 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-power device installation plug C8

Our service for you

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C8

Connector type

Plug, horizontal mount

Total no. of pins

2

Connection

Soldering

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

2.5 A

Nominal current - rounded value

2.5 A

Manufacturer part #

1365765

Fitting type (details)

Housing installation

Number of pins

2

RoHS-compliant

Yes

Type

1365765

Documents & Downloads

Datasheet

Datasheet 1572667 TRU COMPONENTS 1365765 IEC connector Plug, horizontal mount Total number of pins: 2 2.5 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1572667 TRU COMPONENTS 1365765 IEC connector Plug, horizontal mount Total number of pins: 2 2.5 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)