• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10088376 IEC connector C14 Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)

1/3
Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug, vertical mount
Total no. of pins
3
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

864 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold device plug mounted with switch

Our service for you

  • 'powered by RICH BAY' in black text on a white background.<br><br>(Note: Since the text is already in English, no translation was necessary. I simply reproduced the text as specified.)

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C14

Connector type

Plug, vertical mount

Total no. of pins

3

Connection

Type C CEE 7/16 plug 4.8 mm

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Manufacturer part #

TC-10088376

Material (details)

Thermoplastic UL94V - 2-0

Fitting type (details)

Flange/vertical

Number of pins

3

RoHS-compliant

Yes

Type

TC-10088376

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522094 TRU COMPONENTS TC-10088376 IEC connector C14 Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2522094 TRU COMPONENTS TC-10088376 IEC connector C14 Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)