
Number
Technical specifications
- Operating voltage: 250 V/AC/DC (6 pin)
- Operating voltage: 60 V/AC/DC (11 pin)
- Operating current: 5 A
- Max. cross section: 1.5 mm² (6 pin)
- 0.5 mm² 11 pin
- Angled contact box
- Protection class IP65
- Outer Ø of the wire 7 - 9 mm (6 pin)
- 8 - 10 mm (11 pin)
- Contacts
RBC 162
- Product type
Mains connector
- Type
N6R FF
- Connector type
Socket, right angle
- Total no. of pins
6 + PE
- Connection
Crimp
- Nominal voltage
60 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Case material
Shockproof/unbreakable fibreglass-reinforced plastic
- Manufacturer part #
931 435-106-1
- Cable Ø (max.)
9 mm
- Cable Ø up to
7 mm
- Cable Ø range
7 - 9 mm
- Contact material
Surface CuZn silver plated
- Compatible with (details)
R AM..., N6R BM..., N6R BM..., N6R DM
- Number of pins
6
IP65
- Series
N
- Temperature range
-40 - +90 °C
- Type
N6R FF
- Leading contact (PE)
Yes
- Nominal voltage (details)
60 V
- Nominal current (details)
5 A
- Connection
Crimp
- Operating voltage
250 V (AC/DC)
Documents & Downloads
Datasheet
Datasheet 734932 Hirschmann 931 435-106-1 Mains connector N Socket, right angle Total number of pins: 6 + PE 5 A Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734932 Hirschmann 931 435-106-1 Mains connector N Socket, right angle Total number of pins: 6 + PE 5 A Grey 1 pc(s)
Description
Scope of delivery
- Delivery without contacts.



