• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS IEC connector Socket, vertical vertical C13 Total number of pins: 3 10 A Black 1 pc(s)

1/3
Product type
IEC connector
Plug standard (IEC 60320)
C13
Connector type
Socket, vertical vertical
Total no. of pins
3
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cold device mounted socket C13

  • 'powered by RICH BAY' in black text on a white background.<br><br>(Note: Since the text is already in English, no translation was necessary. I simply reproduced the text as specified.)

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C13

Connector type

Socket, vertical vertical

Total no. of pins

3

Connection

Solder tag

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Manufacturer part #

TC-10475848

Fitting type (details)

Snap-In

Number of pins

3

Type

TC-10475848

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2618962 TRU COMPONENTS IEC connector Socket, vertical vertical C13 Total number of pins: 3 10 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618962 TRU COMPONENTS IEC connector Socket, vertical vertical C13 Total number of pins: 3 10 A Black 1 pc(s)