
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- Reference voltage DIN VDE 0110: Version 2+PE 250V/AC, 300V/DC. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
2 + PE
- Connection
Screws
- Nominal voltage
400 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Contact box
- Manufacturer part #
932 037-106-1
- Number of pins
2
IP54
- Series
STAK
- Type
STAK 200
- Leading contact (PE)
Yes
- Nominal voltage (details)
400 V
- Nominal current (details)
16 A
- Connection
Screws
- Operating voltage
250 V/AC/DC
Documents & Downloads
Datasheet
Datasheet 730025 Hirschmann 932 037-106-1 Mains connector STAK Socket, straight Total number of pins: 2 + PE 16 A Grey 1 pc(s)
Certificate
Certificate 730025 Hirschmann 932 037-106-1 Mains connector STAK Socket, straight Total number of pins: 2 + PE 16 A Grey 1 pc(s)
Description
VDE guidelines. Power for applications with higher requirements, for example medical equipment, measuring equipment, etc.



