• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Mains cable Mains socket - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

Image similar
Product type
Mains cable
Type A
Mains socket
Type B
Open cable ends
Connector type
Socket, straight
Total no. of pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

WAGO Mains cable Mains socket - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

  • For limited spaces
  • Symbol image for WAGO Mains cable Mains socket - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Mains cable

Type A

Mains socket

Type

Socket

Factory colour

Black

Type B

Open cable ends

Connector type

Socket, straight

Total no. of pins

2 + PE

Content

1 pc(s)

Material (details)

PVC

Cores

3

Manufacturer part #

891-8993/105-201

Coding

A

Nominal voltage

250 V

Nominal current

10 A

Number of pins

2

Cross section

3 x 1 mm²

Type

891-8993/105-201

Leading contact (PE)

Yes

Cross section per core

1 mm²

Cable type

H05VV-F

Cable length

2 m

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Connection

-

Cable diameter (details)

3 x 1 mm²

Documents & Downloads

Datasheet

Datasheet 732571 WAGO Mains cable Mains socket - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

Datasheet 732571 WAGO Mains cable Mains socket - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732571 WAGO Mains cable Mains socket - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.86*

What kind of Mains Adapters & Power Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)