• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

Image similar
Product type
Mains cable
Type A
Mains plug
Type B
Open cable ends
Connector type
Plug, straight
Total no. of pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

  • For limited spaces
  • Symbol image for WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Mains cable

Type A

Mains plug

Type

Connector

Factory colour

Black

Type B

Open cable ends

Connector type

Plug, straight

Total no. of pins

2 + PE

Content

1 pc(s)

Material (details)

PVC

Cores

3

Manufacturer part #

891-8993/205-201

Coding

A

Nominal voltage

250 V

Nominal current

10 A

Number of pins

2

Cross section

3 x 1 mm²

Type

891-8993/205-201

Leading contact (PE)

Yes

Cross section per core

1 mm²

Cable type

H05VV-F

Cable length

2 m

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Connection

-

Cable diameter (details)

3 x 1 mm²

Documents & Downloads

Datasheet

Datasheet 730192 WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

Datasheet 730192 WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730192 WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?

More interesting products

(*All information is plus legal VAT)