
Number
Highlights & Details
Power supply cable
Our service for you
Technical specifications
- Product type
Fuse connector
- Type A
IEC C13 socket (cooling devices)
- Factory colour
Black
- Type B
PG right-angle plug
- Connector type
Socket, straight
Plug, right angle
- Content
1 pc(s)
- Cable length
2.00 m
- Manufacturer part #
720133
- Nominal voltage
230 V AC
- Nominal current
10 A
- RoHS-compliant
Yes
- Type
720133
- Type
IEC lock
- Connection
Self closing IEC lock
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 720133 Kash Fuse connector IEC C13 socket (cooling devices) - PG right-angle plug Black 2.00 m 1 pc(s)
Information
Information 720133 Kash Fuse connector IEC C13 socket (cooling devices) - PG right-angle plug Black 2.00 m 1 pc(s)
Information 720133 Kash Fuse connector IEC C13 socket (cooling devices) - PG right-angle plug Black 2.00 m 1 pc(s)
Certificate
Certificate 720133 Kash Fuse connector IEC C13 socket (cooling devices) - PG right-angle plug Black 2.00 m 1 pc(s)




