• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann STAK 3K Mains cable Mains socket - Open cable ends Total number of pins: 3 + PE Black 5.00 m 1 pc(s)

Product type
Mains cable
Type A
Mains socket
Type B
Open cable ends
Connector type
Socket, straight
Total no. of pins
3 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains cable

Type A

Mains socket

Type

Moilded connector with 5 meter cable

Factory colour

Black

Type B

Open cable ends

Connector type

Socket, straight

Total no. of pins

3 + PE

Content

1 pc(s)

Cable length

5.00 m

Cores

4

Manufacturer part #

932 187-015-1

Nominal voltage

230 V

Nominal current

16 A

Number of pins

3

Cross section

4 x 0.75 mm²

IP54

Type

STAK 3K

Leading contact (PE)

Yes

Cross section per core

0.75 mm²

Nominal current (details)

16 A

Type

STAK 3K

Pins

3 + PE

Connection

-

Documents & Downloads

Datasheet

Datasheet 735261 Hirschmann STAK 3K Mains cable Mains socket - Open cable ends Total number of pins: 3 + PE Black 5.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735261 Hirschmann STAK 3K Mains cable Mains socket - Open cable ends Total number of pins: 3 + PE Black 5.00 m 1 pc(s)

Description

VDE guidelines. Mains power supply. Power for applications with higher requirements, for example medical equipment, measuring equipment, etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48*

What kind of Mains Adapters & Power Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)