
Hirschmann 932 145-106-1 Mains connector STASEI Plug, vertical mount Total number of pins: 3 + PE 16 A Grey 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
Technical specifications
- Reference voltage DIN VDE 0110: Version 3+PE 380V/AC/ 450V/DC. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
- Product type
Mains connector
- Connector type
Plug, vertical mount
- Total no. of pins
3 + PE
- Connection
Screws
- Nominal voltage
250 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Manufacturer part #
932 145-106-1
- Number of pins
3
- Series
STASEI
- Type
STASEI 3
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
16 A
- Connection
Screws
- Operating voltage
250 V/AC/DC
Documents & Downloads
Datasheet
Datasheet 730041 Hirschmann 932 145-106-1 Mains connector STASEI Plug, vertical mount Total number of pins: 3 + PE 16 A Grey 1 pc(s)
Datasheet 730041 Hirschmann 932 145-106-1 Mains connector STASEI Plug, vertical mount Total number of pins: 3 + PE 16 A Grey 1 pc(s)
Description
VDE guidelines. Screw connection. Power supplies. Power for applications with higher requirements, for example medical equipment, measuring equipment, etc.



