
Number
Technical specifications
- Protection class IP 54
- Reference voltage DIN VDE 0110: Version 3+PE 380V/AC/ 450V/DC. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
- Packaging type
Piece
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Screws
- Nominal voltage
400 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Line connector
- Case material
Polyamide
- Manufacturer part #
932 143-106-1
- Number of pins
3
IP54
- Series
STAS
- Type
STAS 3 N
- Leading contact (PE)
Yes
- Nominal current (details)
16 A
- Connection
Screws
- Operating voltage
400 V/AC/250 V DC
Documents & Downloads
Datasheet
Datasheet 730033 Hirschmann 932 143-106-1 Mains connector STAS Plug, straight Total number of pins: 3 + PE 16 A Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 730033 Hirschmann 932 143-106-1 Mains connector STAS Plug, straight Total number of pins: 3 + PE 16 A Grey 1 pc(s) Piece
Certificate
Certificate 730033 Hirschmann 932 143-106-1 Mains connector STAS Plug, straight Total number of pins: 3 + PE 16 A Grey 1 pc(s) Piece
Description
Features
- Meets VDE guidelines.




