• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 931 692-106-1 Mains connector STAS Plug, straight Total number of pins: 5 + PE 6 A Grey 1 pc(s)

1/2
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
5 + PE
Connection
Crimp
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 8.99 / piece)
€ 11.99
-25 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP 54
Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

5 + PE

Connection

Crimp

Nominal voltage

400 V

Factory colour

Grey

Content

1 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Type

Line connector

Manufacturer part #

931 692-106-1

Number of pins

5

IP54

Series

STAS

Type

STAS 5

Leading contact (PE)

Yes

Nominal current (details)

6 A

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 735218 Hirschmann 931 692-106-1 Mains connector STAS Plug, straight Total number of pins: 5 + PE 6 A Grey 1 pc(s)

Certificate

Certificate 735218 Hirschmann 931 692-106-1 Mains connector STAS Plug, straight Total number of pins: 5 + PE 6 A Grey 1 pc(s)

Description

For mains power and control line connections in engineering and machine construction. Made of shock-resistant unbreakable polyamide. Meets VDE guidelines. Application: Mains voltage feed. Power for applications with higher requirements, for example medical equipment, measuring equipment, etc.

Features

  • Meets VDE guidelines.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98€ 10.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)