• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Mains adapter IEC C14 plug (cooling devices) - C5 Mickey Mouse socket Total number of pins: 3 1 pc(s)

1/3
Product type
Mains adapter
Type A
IEC C14 plug (cooling devices)
Type B
C5 Mickey Mouse socket
Total no. of pins
3
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains adapter

Type A

IEC C14 plug (cooling devices)

Type B

C5 Mickey Mouse socket

Total no. of pins

3

Content

1 pc(s)

Manufacturer part #

TC-10529456

Nominal voltage

230 V

Nominal current

10 A

Number of pins

3

RoHS-compliant

Yes

Type

TC-10529456

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2632364 TRU COMPONENTS Mains adapter IEC C14 plug (cooling devices) - C5 Mickey Mouse socket Total number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632364 TRU COMPONENTS Mains adapter IEC C14 plug (cooling devices) - C5 Mickey Mouse socket Total number of pins: 3 1 pc(s)

Conformity certificate

Conformity certificate 2632364 TRU COMPONENTS Mains adapter IEC C14 plug (cooling devices) - C5 Mickey Mouse socket Total number of pins: 3 1 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?

More interesting products

(*All information is plus legal VAT)