
Number
Total (€ 14.99 / piece)
€ 20.99
-29 %
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Connection cross-section up to 1.5 mm² (6-pin)
- 0.5 mm² 11 pin
- Angled contact box
- Protection class IP65
- Wire outside Ø 7 - 9 mm (6 pin)
- 8 - 10 mm (11 pin)
- Packaging type
Piece
- Contacts
RBC 162/1
- Product type
Mains connector
- Type
N11R FF
- Connector type
Socket, right angle
- Total no. of pins
11 + PE
- Connection
Crimp
- Nominal voltage
60 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Case material
Shockproof/unbreakable fibreglass-reinforced plastic
- Manufacturer part #
932 632-106-1
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
- Contact material
Surface CuZn silver plated
- Compatible with (details)
R AM..., N11R AM 5..., N11R BM FA
- Number of pins
11
IP65
- Series
N
- Temperature range
-40 - +90 °C
- Type
N11R FF
- Leading contact (PE)
Yes
- Nominal voltage (details)
60 V
- Nominal current (details)
5 A
- Connection
Crimp
- Operating voltage
60 V/AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 735011 Hirschmann 932 632-106-1 Mains connector N Socket, right angle Total number of pins: 11 + PE 5 A Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735011 Hirschmann 932 632-106-1 Mains connector N Socket, right angle Total number of pins: 11 + PE 5 A Grey 1 pc(s) Piece
Description
Multipin round connector to DIN 43651 standard. Robust construction. casing made from shock-proof, leakproof fibre glass reinforced plastic. Protection against hose water protection type IP 65. vibration resistant connection through central or threaded sleeve. Cable grip inserted in the PG thread connection.
Scope of delivery
- Delivery without contacts.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.44€ 17.34*
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























