• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin 11987 Black 1 pc(s)

Content
1 pc(s)
Factory colour
Black
Type
Cover
Manufacturer part #
11987
Compatible with (details)
PR.... series (except PC version)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

393 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protection cover for device plug, PVC.

Our service for you

Technical specifications

Factory colour

Black

Content

1 pc(s)

Type

Cover

Manufacturer part #

11987

Compatible with (details)

PR.... series (except PC version)

Compatible with

ESKA Bulgin Series PF

RoHS-compliant

Yes

Temperature range

-20 - +60 °C

Type

11987

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 740104 Bulgin 11987 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740104 Bulgin 11987 Black 1 pc(s)

Description

This protection cover protects the back plug connectors and against unintentional current impact.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)