• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NSSC-3 Flap seal Black 1 pc(s)

Product type
Flap seal
Content
1 pc(s)
Factory colour
Black
Manufacturer part #
NSSC-3
Temperature range
-30 °C to 80 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
Product type

Flap seal

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

NSSC-3

Temperature range

-30 °C to 80 °C

Type

NSSC-3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3161951 Neutrik NSSC-3 Flap seal Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3161951 Neutrik NSSC-3 Flap seal Black 1 pc(s)

Description

The spring-loaded sealing flap NSC-3 for powerCON TRUE1 TOP NAC3PX-TOP chassis version closes automatically after unplugging the cable connector, thereby ensuring immediate protection from dust and water in accordance with IP65.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)