• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NSSC-2 Flap seal Black 1 pc(s)

Product type
Flap seal
Content
1 pc(s)
Factory colour
Black
Manufacturer part #
NSSC-2
Temperature range
-30 °C to 80 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
Product type

Flap seal

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

NSSC-2

Temperature range

-30 °C to 80 °C

Type

NSSC-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3161950 Neutrik NSSC-2 Flap seal Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3161950 Neutrik NSSC-2 Flap seal Black 1 pc(s)

Description

The spring-loaded sealing flap NSC-2 for powerCON TRUE1 TOP female chassis versions closes independently after unplugging the cable connector and thus ensures immediate protection from dust and water in accordance with protection class IP65.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)