There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





IEC connector
C14
Plug, vertical mount
2 + PE
Type C CEE 7/16 plug 2.8 mm
250 V AC
Black
1 pc(s)
10 A
10 A
with an extra fuse holder slot
Plastic
PF0001/28
Single fuse 5 x 20 mm
2
Yes
PF
-40 - +70 °C
PF0001/28
Yes
250 V
10 A
3
2.8 mm male spade connector
yes
Datasheet 740770 Bulgin PF0001/28 IEC connector PF Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
User & Safety Instructions 740770 Bulgin PF0001/28 IEC connector PF Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information 740770 Bulgin PF0001/28 IEC connector PF Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)