Isolation transformer (fixed voltage)
230 VA
230 V AC
1 A
ISO standards
(W x H x D) 160 x 110 x 220 mm
IEC C14 plug (cooling devices)
IEC C13 socket (cooling devices)
4 x
230 V AC
6 kg
5 calibration values per range; VDC, VAC, ADC, AAC
160 mm
110 mm
220 mm
ERT 230/230/1G
Inrush current limiter
User & Safety Instructions 2453378 Thalheimer ERT 230/230/1G Isolation transformer (fixed voltage) Calibrated to (ISO standards) 230 VA No. of outputs: 4 x