• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer ERT 230/230/2G Isolation transformer (fixed voltage) Calibrated to (ISO standards) 460 VA No. of outputs: 4 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Medical isolating transformer ERT 230/230/2G - ISO calibrated

  • Input 230 V/AC
  • Output: 230 V / AC
  • Safety isolating transformer according to EN 60601-1
  • Suitable for medical devices
  • Inrush current limitation

Technical specifications

Product type

Isolation transformer (fixed voltage)

460 VA

Output voltage (max.)

230 V AC

Output current

2 A

ISO standards

Dim

(W x H x D) 160 x 110 x 220 mm

Type A

IEC C14 plug (cooling devices)

Type B

IEC C13 socket (cooling devices)

No. of outputs

4 x

Output voltage (min.)

230 V AC

Weight

6.6 kg

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Width

160 mm

Height

110 mm

Depth

220 mm

Type

ERT 230/230/2G

Features

Inrush current limiter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454495 Thalheimer ERT 230/230/2G Isolation transformer (fixed voltage) Calibrated to (ISO standards) 460 VA No. of outputs: 4 x

Description

Safety isolating transformer that conforms to EN 60601-1 and is suitable for medical equipments (According to the Medical Products Law). Ideal for adhering to the galvanic separation of medical equipments from the mains supply as required by the Medical Products Law. The device is equipped with a switch-on current limit and robust steel-plate casing.

This text is machine translated.

Features

  • Protection class 1
  • IP20.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Isolation Transformers are you looking for?