Isolation transformer (fixed voltage)
960 VA
230 V AC
4 A
ISO standards
(W x H x D) 200 x 125 x 310 mm
IEC C14 plug (cooling devices)
IEC C13 socket (cooling devices)
4 x
230 V AC
10 kg
5 calibration values per range; VDC, VAC, ADC, AAC
200 mm
125 mm
310 mm
ERT 230/230/4G
Inrush current limiter
Datasheet 2453844 Thalheimer ERT 230/230/4G Isolation transformer (fixed voltage) Calibrated to (ISO standards) 960 VA No. of outputs: 4 x
User & Safety Instructions 2453844 Thalheimer ERT 230/230/4G Isolation transformer (fixed voltage) Calibrated to (ISO standards) 960 VA No. of outputs: 4 x