
Highlights & Details
Thalheimer ERT 230/230/4G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
- Input 230 V/AC
- Output: 230 V / AC
- Safety isolating transformer that conforms to EN 60601-1
- Suitable for medical devices
- Inrush current limitation
Technical specifications
- Dim
(W x H x D) 200 x 125 x 310 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
IEC C13 socket (cooling devices)
- Depth
310 mm
- Height
125 mm
- Width
200 mm
DAkkS standards
- Features
Inrush current limiter
- Type
ERT 230/230/4G
- Output current
4 A
- Output voltage (max.)
230 V AC
- Output voltage (min.)
230 V AC
- No. of outputs
4 x
960 VA
- Inputs
IEC C14
- Input voltage
230 V AC
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC
- Weight
10 kg
- Product type
Isolation transformer (fixed voltage)
Documents & Downloads
Datasheet
Datasheet 1242984 Thalheimer ERT 230/230/4G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
User & Safety Instructions
User & Safety Instructions 1242984 Thalheimer ERT 230/230/4G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
Information
Information 1242984 Thalheimer ERT 230/230/4G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
Information 1242984 Thalheimer ERT 230/230/4G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
Conformity certificate
Conformity certificate 1242984 Thalheimer ERT 230/230/4G, Medical Grade Isolation Transformer, Vac, EN 60601-1, IP20
Description
Features
- Protection class 1
- IP20
Scope of delivery
- Power cord
- Operating instructions.
Hints
What kind of Isolation Transformers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






