1/2
Image similar
Isolation transformer (fixed voltage)
1380 VA
230 V AC
6 A
ISO standards
(W x H x D) 250 x 165 x 370 mm
IEC C14 plug (cooling devices)
IEC C13 socket (cooling devices)
8 x
230 V AC
17 kg
5 calibration values per range; VDC, VAC, ADC, AAC
250 mm
165 mm
370 mm
ERT 230/230/6G
Inrush current limiter
User & Safety Instructions 2453133 Thalheimer ERT 230/230/6G Isolation transformer (fixed voltage) Calibrated to (ISO standards) 1380 VA No. of outputs: 8