• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer LTS 606-K Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1500 VA No. of outputs: 1 x 2 -

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standard Isolating transformer LTS 606-K

  • Input N/A
  • Output 2 - 250 /6 A
  • Power 1500 VA
  • Perfect for servicing, laboratories, test rigs, etc.
  • Voltaic separation
  • LED display
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Product type

Isolation transformer (adjustable)

1500 VA

Output voltage (max.)

250 V AC

Output current

6 A

Input voltage

230 V AC

DAkkS standards

Dim

(W x H x D) 452 x 190 x 321 mm

Type A

IEC C14 plug (cooling devices)

Type B

Socket w/o PG

No. of outputs

1 x

Output voltage (min.)

2 V AC

Display type

Digital (LCD)

Weight

24 kg

Width

452 mm

Height

190 mm

Depth

321 mm

Type

LTS 606-K

Features

Inrush current limiter

Documents & Downloads

Datasheet

Datasheet 1422999 Thalheimer LTS 606-K Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1500 VA No. of outputs: 1 x 2 -

User & Safety Instructions

User & Safety Instructions 1422999 Thalheimer LTS 606-K Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1500 VA No. of outputs: 1 x 2 -

Information

Information 1422999 Thalheimer LTS 606-K Isolation transformer (adjustable) Calibrated to (DAkkS standards) 1500 VA No. of outputs: 1 x 2 -

Description

Adjustable AC isolating transformers for laboratories, test rigs and service workshops. The built-in isolating transformer provides galvanic separation between the primary and secondary windings. Robust metal housing with handle for mobile use. Current and voltage meters. Indicator, fuse, protective switch, outlet (w/o protective conductor) The displays for current and voltage show the measured values in true RMS as a pointer graphics and digital and have a white background lighting.

This text is machine translated.

Scope of delivery

  • Power cord
  • User manual.

What kind of Isolation Transformers are you looking for?