

Motion detector
Surface-mount
7016
IP55
Motion detector
95 mm
95 mm
(W x H x D) 95 x 95 x 52 mm
52 mm
Plastic
25-55 °C
Passive Infrared
Surface mounted (plaster)
Anthracite
95 mm
Movement sensor
FALSE
95 mm
52 mm
Screwed terminal
Untreated
TRUE
AC
1800 s
50-50 Hz
FALSE
TRUE
FALSE
FALSE
FALSE
Thermoplastic
14 m
7 m
2300 W
-25-55 °C
Plastic
FALSE
FALSE
2-1000 lx
TRUE
14 m
TRUE
FALSE
FALSE
FALSE
7016
TRUE
TRUE
TRUE
FALSE
180°
IK04
FALSE
230-230 V
IP55
FALSE
FALSE
FALSE
Matt
0-180°
2 s
30 min
TRUE
2.2 m
FALSE
FALSE
FALSE
0.1 A
FALSE
FALSE
FALSE
600 W
TRUE
FALSE
Passive infrared
FALSE
FALSE
Datasheet 3819727 Theben 1010106 Surface-mount Motion detector IP55
User & Safety Instructions 3819727 Theben 1010106 Surface-mount Motion detector IP55