

Motion detector
180°
12 m
Surface-mount
230 V
2300 W
500 W
Black
9005
66 mm
82 mm
82 mm
(L x W x H) 66 x 82 x 82 mm
0.16 kg
Surface mounted (plaster)
Black
82
Movement sensor
FALSE
82 mm
66 mm
Screwed terminal
Untreated
AC
50-60 MHz
TRUE
Thermoplastic
10 A
Plastic
9005
IK04
230-230 V
IP55
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 3357821 Theben 1010201 Surface-mount Motion detector 180 ° Black
User & Safety Instructions 3357821 Theben 1010201 Surface-mount Motion detector 180 ° Black
User & Safety Instructions 3357821 Theben 1010201 Surface-mount Motion detector 180 ° Black