• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1030045 Flush mount Motion detector 360 ° White IP40

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: thermoplastic
  • Connection type: screw terminal
  • Material: plastic
  • Max. Switch-on current: 10 A
Product type

Motion detector

Detection angle

360°

6 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V AC

Switching capacity

2000 W

Twilight settings

10 - 2000 lx

Factory colour

White

IP40

Operating temperature

-20 °C - +45 °C

Length

112 mm

Width

112 mm

Height

73 mm

Dim

(L x W x H) 112 x 112 x 73 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156482 Theben 1030045 Flush mount Motion detector 360 ° White IP40

User & Safety Instructions

User & Safety Instructions 2156482 Theben 1030045 Flush mount Motion detector 360 ° White IP40

Description

Motion detector for ceiling mounting with acoustic function, detection area round, automatic brightness-dependent control for lighting, mixed light measurement, brightness values and switch-off delay adjustable

This text is machine translated.