• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1030152 Flush mount Occupancy sensor IP54

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal coverage angle 0-360°
  • Colour: Anthracite
  • Connection type: Plug-in terminal
  • Halogen-free: True
  • Surface protection: Untreated
  • Nom. voltage: 230/230 V
Product type

Occupancy sensor

Mounting type

Flush mount

Similar RAL

7016

IP54

Type

Occupancy Sensors

Width

80 mm

Height

62 mm

Dim

(W x H x D) 80 x 62 x 80 mm

Depth

80 mm

Material

Plastic

Recess depth

50 mm

Recess diameter

60 mm

Temp.

25-55 °C

Sensor type

Passive Infrared

Flush mounted (plaster)

Anthracite

80 mm

Presence detector

TRUE

62 mm

80 mm

Push-in clamp

Untreated

FALSE

AC

15 s

50 mm

50-50 Hz

FALSE

80 mm

FALSE

60 mm

TRUE

TRUE

FALSE

Thermoplastic

6 m

6 m

2300 W

-25-55 °C

500 A

Plastic

TRUE

FALSE

5-1000 lx

TRUE

12 m

TRUE

FALSE

FALSE

TRUE

7016

TRUE

TRUE

TRUE

FALSE

360°

IK04

FALSE

230-230 V

IP54

FALSE

FALSE

FALSE

Matt

0-360°

15 s

30 min

TRUE

3 m

FALSE

FALSE

FALSE

0.01 A

61 mm

50 m²

FALSE

FALSE

FALSE

400 W

FALSE

FALSE

Passive infrared

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 3819647 Theben 1030152 Flush mount Occupancy sensor IP54

User & Safety Instructions

User & Safety Instructions 3819647 Theben 1030152 Flush mount Occupancy sensor IP54

Information

Information 3819647 Theben 1030152 Flush mount Occupancy sensor IP54

Description

Passive infrared presence detector for ceiling mounting in flush or ceiling mounting, round detection range 360 3 54°, diameter 12 m, (113 square meters) with mounting height (cross-going), diameter 1 m, (20 square meters) with mounting height (seated), 5 channel light (relay 230 V), can also be used in damp rooms and outdoors thanks to protection class IP 3 (detection range outdoors: 8 meter diameter), remote-controlled, parallel connection possible with other LUXA 103 or theMura slave, switching capacity optimized for LED up to 400 W, semi or fully automatic operation, integrated key input, with pulse function, teach-in function, test function and stair-light function, Area can be restricted with cover clips, casing color anthracite

This text is machine translated.