

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
Flush mount
7016
IP54
Occupancy Sensors
80 mm
62 mm
(W x H x D) 80 x 62 x 80 mm
80 mm
Plastic
50 mm
60 mm
25-55 °C
Passive Infrared
Flush mounted (plaster)
Anthracite
80 mm
Presence detector
TRUE
62 mm
80 mm
Push-in clamp
Untreated
FALSE
AC
15 s
50 mm
50-50 Hz
FALSE
80 mm
FALSE
60 mm
TRUE
TRUE
FALSE
Thermoplastic
6 m
6 m
2300 W
-25-55 °C
500 A
Plastic
TRUE
FALSE
5-1000 lx
TRUE
12 m
TRUE
TRUE
FALSE
TRUE
7016
TRUE
TRUE
TRUE
FALSE
360°
IK04
FALSE
230-230 V
IP54
FALSE
FALSE
FALSE
Matt
0-360°
15 s
30 min
TRUE
3 m
FALSE
FALSE
FALSE
0.01 A
61 mm
50 m²
FALSE
FALSE
FALSE
400 W
FALSE
FALSE
Passive infrared
TRUE
FALSE
Datasheet 3819646 Theben 1030153 Flush mount Occupancy sensor IP54
User & Safety Instructions 3819646 Theben 1030153 Flush mount Occupancy sensor IP54
Information 3819646 Theben 1030153 Flush mount Occupancy sensor IP54