

Occupancy sensor
Surface-mount
7016
IP54
Occupancy Sensors
94 mm
41 mm
(W x H x D) 94 x 41 x 94 mm
94 mm
Plastic
25-55 °C
Passive Infrared
Surface mounted (plaster)
Anthracite
94 mm
Presence detector
TRUE
41 mm
94 mm
Screwed terminal
Untreated
FALSE
AC
15 s
50-50 Hz
FALSE
94 mm
FALSE
TRUE
TRUE
FALSE
Thermoplastic
6 m
6 m
2300 W
-25-55 °C
500 A
Plastic
TRUE
FALSE
5-1000 lx
TRUE
12 m
TRUE
FALSE
FALSE
TRUE
7016
TRUE
TRUE
TRUE
FALSE
360°
IK04
FALSE
230-230 V
IP54
FALSE
FALSE
FALSE
Matt
0-360°
15 s
30 min
TRUE
3 m
FALSE
FALSE
FALSE
0.01 A
50 m²
FALSE
FALSE
FALSE
400 W
FALSE
FALSE
Passive infrared
TRUE
FALSE
Datasheet 3819650 Theben 1030162 Surface-mount Occupancy sensor IP54
User & Safety Instructions 3819650 Theben 1030162 Surface-mount Occupancy sensor IP54
Information 3819650 Theben 1030162 Surface-mount Occupancy sensor IP54