

Occupancy sensor
Flush mount
7016
IP54
Occupancy Sensors
80 mm
80 mm
(W x H x D) 80 x 80 x 80 mm
80 mm
Plastic
50 mm
60 mm
25-55 °C
Passive Infrared
Flush mounted (plaster)
Anthracite
80 mm
Presence detector
TRUE
80 mm
80 mm
Push-in clamp
Untreated
FALSE
AC
15 s
50 mm
50-50 Hz
FALSE
80 mm
FALSE
60 mm
TRUE
TRUE
FALSE
Thermoplastic
14 m
14 m
2300 W
-25-55 °C
500 A
Plastic
TRUE
FALSE
5-1000 lx
TRUE
28 m
TRUE
FALSE
FALSE
TRUE
7016
TRUE
TRUE
TRUE
FALSE
360°
IK04
FALSE
230-230 V
IP54
FALSE
FALSE
FALSE
Matt
0-360°
15 s
30 min
TRUE
3 m
FALSE
FALSE
FALSE
0.01 A
61 mm
FALSE
FALSE
FALSE
400 W
FALSE
FALSE
Passive infrared
TRUE
FALSE
Datasheet 3819652 Theben 1030172 Flush mount Occupancy sensor IP54
User & Safety Instructions 3819652 Theben 1030172 Flush mount Occupancy sensor IP54
Information 3819652 Theben 1030172 Flush mount Occupancy sensor IP54