• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1030182 Surface-mount Occupancy sensor IP54

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal coverage angle 0-360°
  • Colour: Anthracite
  • Type of connection: Screw terminal
  • Halogen-free: True
  • Surface protection: Untreated
  • Nom. voltage: 230/230 V
Product type

Occupancy sensor

Mounting type

Surface-mount

Similar RAL

7016

IP54

Type

Occupancy Sensors

Width

94 mm

Height

58 mm

Dim

(W x H x D) 94 x 58 x 94 mm

Depth

94 mm

Material

Plastic

Temp.

25-55 °C

Sensor type

Passive Infrared

Surface mounted (plaster)

Anthracite

94 mm

Presence detector

TRUE

58 mm

94 mm

Screwed terminal

Untreated

FALSE

AC

15 s

50-50 Hz

FALSE

94 mm

FALSE

TRUE

TRUE

FALSE

Thermoplastic

14 m

14 m

2300 W

-25-55 °C

500 A

Plastic

TRUE

FALSE

5-1000 lx

TRUE

28 m

TRUE

FALSE

FALSE

TRUE

7016

TRUE

TRUE

TRUE

FALSE

360°

IK04

FALSE

230-230 V

IP54

FALSE

FALSE

FALSE

Matt

0-360°

15 s

30 min

TRUE

3 m

FALSE

FALSE

FALSE

0.01 A

FALSE

FALSE

FALSE

400 W

FALSE

FALSE

Passive infrared

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 3819648 Theben 1030182 Surface-mount Occupancy sensor IP54

User & Safety Instructions

User & Safety Instructions 3819648 Theben 1030182 Surface-mount Occupancy sensor IP54

Information

Information 3819648 Theben 1030182 Surface-mount Occupancy sensor IP54

Description

Passive infrared motion detector for ceiling mounting, rectangular coverage 360° for corridors, 28x5 m, (140 square meters) with 3 m mounting height (diagonal), 14x5 m, (70 square meters) at 3 m mounting height (front going), 1 channel light (relay 230 V), can also be used in damp rooms and outdoors through protection class IP 54, remote-controlled, Parallel connection possible with other LUXA 103 or theMura slave, switching capacity optimized for LED up to 400 W, semi-or fully automatic operation, integrated key input, with pulse function, teach-in function, test function and stair-light function, Range can be restricted with cover clips, anthracite case color, black or gray surface frame available as separate accessories

This text is machine translated.